
EMI0805R-2000 | |
|---|---|
DigiKey Part Number | 197-EMI0805R-2000TR-ND - Tape & Reel (TR) 197-EMI0805R-2000CT-ND - Cut Tape (CT) 197-EMI0805R-2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI0805R-2000 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,37408 € | 93,52 € |
| 500 | 0,34762 € | 173,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28400 € | 1.136,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

