Parametric Equivalent
Parametric Equivalent

EMI0603R-68 | |
|---|---|
DigiKey Part Number | EMI0603R-68-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI0603R-68 |
Description | FERRITE BEAD 68 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0603R-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27862 € | 1.114,48 € |
| Unit Price without VAT: | 0,27862 € |
|---|---|
| Unit Price with VAT: | 0,33156 € |



