EMI0603R-220 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 114.656
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.828
Unit Price: 0,08000 €
Datasheet
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI0603R-220

DigiKey Part Number
EMI0603R-220-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI0603R-220
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
EMI0603R-220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27862 €1.114,48 €
Manufacturers Standard Package
Unit Price without VAT:0,27862 €
Unit Price with VAT:0,33156 €