
EMI0603R-1000 | |
|---|---|
DigiKey Part Number | 197-EMI0603R-1000TR-ND - Tape & Reel (TR) 197-EMI0603R-1000CT-ND - Cut Tape (CT) 197-EMI0603R-1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI0603R-1000 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0603R-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,56000 € | 14,00 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,43890 € | 43,89 € |
| 250 | 0,36832 € | 92,08 € |
| 500 | 0,34104 € | 170,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27862 € | 1.114,48 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

