
EMI-1812-125 | |
|---|---|
DigiKey Part Number | EMI-1812-125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI-1812-125 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI-1812-125 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.069" (1.75mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |

