Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMI-1206-120 | |
|---|---|
DigiKey Part Number | EMI-1206-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI-1206-120 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI-1206-120 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI1206R-120 | Delevan | 7.322 | 197-EMI1206R-120CT-ND | 1,27000 € | Parametric Equivalent |
| BBBK00321611121Y00 | Pulse Electronics | 0 | 553-BBBK00321611121Y00TR-ND | 0,03678 € | Parametric Equivalent |
| FB04YTYN121 | Stackpole Electronics Inc | 0 | 738-FB04YTYN121TR-ND | 0,02069 € | Parametric Equivalent |
| FB321611T-121Y-S-1 | Cal-Chip Electronics, Inc. | 2.795 | 4713-FB321611T-121Y-S-1CT-ND | 0,08000 € | Parametric Equivalent |
| WLBD3216K2U121PP | Walsin Technology Corporation | 0 | 1292-WLBD3216K2U121PPTR-ND | 0,01167 € | Parametric Equivalent |





