
DC780R-563K | |
|---|---|
DigiKey Part Number | DN7852-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-563K |
Description | FIXED IND 56UH 5.5A 39 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 39mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-563K Models |
Category | Current - Saturation (Isat) 14.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,68562 € | 2.842,81 € |
| Unit Price without VAT: | 5,68562 € |
|---|---|
| Unit Price with VAT: | 6,76589 € |

