Similar

DC780R-273K | |
|---|---|
DigiKey Part Number | DC780R-273K-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-273K |
Description | FIXED IND 27UH 5.5A 26 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 26mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-273K Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-270K-RC | Bourns Inc. | 0 | 1120-270K-RC-ND | 4,84573 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,16250 € | 616,25 € |
| Unit Price without VAT: | 6,16250 € |
|---|---|
| Unit Price with VAT: | 7,33338 € |


