
DC780R-224K | |
|---|---|
DigiKey Part Number | DN7848-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-224K |
Description | FIXED IND 220UH 2.8A 150 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-224K Models |
Category | Current - Saturation (Isat) 7.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,63900 € | 66,39 € |
| 25 | 6,14280 € | 153,57 € |
| 50 | 5,79240 € | 289,62 € |
| 100 | 5,46220 € | 546,22 € |
| 250 | 5,05520 € | 1.263,80 € |
| 500 | 4,76818 € | 2.384,09 € |
| 1.000 | 4,65188 € | 4.651,88 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

