Similar

DC780R-223K | |
|---|---|
DigiKey Part Number | DN7847-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-223K |
Description | FIXED IND 22UH 7.2A 19 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 19mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-223K Models |
Category | Current - Saturation (Isat) 23.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-220K-RC | Bourns Inc. | 0 | 1120-220K-RC-ND | 4,84573 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,73112 € | 2.865,56 € |
| Unit Price without VAT: | 5,73112 € |
|---|---|
| Unit Price with VAT: | 6,82003 € |


