DC780R-155K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 159
Unit Price: 7,62000 €
Datasheet
1.5 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780R-155K

DigiKey Part Number
DC780R-155K-ND
Manufacturer
Manufacturer Product Number
DC780R-155K
Description
FIXED IND 1.5MH 800MA 1.26 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780R-155K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.8A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.26Ohm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.772" Dia (19.60mm)
Tolerance
±10%
Height - Seated (Max)
0.831" (21.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1120-152K-RCBourns Inc.159M8360-ND7,62000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,16250 €616,25 €
Manufacturers Standard Package
Unit Price without VAT:6,16250 €
Unit Price with VAT:7,33338 €