Direct

DC780-824K | |
|---|---|
DigiKey Part Number | DN2435-ND |
Manufacturer | |
Manufacturer Product Number | DC780-824K |
Description | FIXED IND 820UH 1.3A 590 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 590mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780-824K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.772" Dia (19.60mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67306 € | 2.336,53 € |
| Unit Price without VAT: | 4,67306 € |
|---|---|
| Unit Price with VAT: | 5,56094 € |


