
DC780-103K | |
|---|---|
DigiKey Part Number | DN2412-ND |
Manufacturer | |
Manufacturer Product Number | DC780-103K |
Description | FIXED IND 10UH 11.4A 9 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780-103K Models |
Category | Current - Saturation (Isat) 34.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,16250 € | 616,25 € |
| Unit Price without VAT: | 6,16250 € |
|---|---|
| Unit Price with VAT: | 7,33338 € |

