DC630R-393K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 4,29520 €
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 4.43 A 50mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630R-393K

DigiKey Part Number
DN4778-ND
Manufacturer
Manufacturer Product Number
DC630R-393K
Description
FIXED IND 39UH 4.43A 50 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 4.43 A 50mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630R-393K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
10.9A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.830" (21.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,95700 €595,70 €
Manufacturers Standard Package
Unit Price without VAT:5,95700 €
Unit Price with VAT:7,08883 €