15 µH Unshielded Drum Core, Wirewound Inductor 8.09 A 15mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630R-153K

DigiKey Part Number
DN4764-ND
Manufacturer
Manufacturer Product Number
DC630R-153K
Description
FIXED IND 15UH 8.09A 15 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 8.09 A 15mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630R-153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.830" (21.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,16000 €9,16 €
107,53000 €75,30 €
256,96720 €174,18 €
506,56940 €328,47 €
1006,19530 €619,53 €
3005,64633 €1.693,90 €
5005,40838 €2.704,19 €
1.0005,34755 €5.347,55 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €