Similar

DC630R-152M | |
|---|---|
DigiKey Part Number | DN4763-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-152M |
Description | FIXED IND 1.5UH 13.5A 4 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 13.5 A 4mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-152M Models |
Category | Current - Saturation (Isat) 55.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.830" (21.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-1R5M-RC | Bourns Inc. | 0 | 1110-1R5M-RC-ND | 3,69829 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,26160 € | 626,16 € |
| Unit Price without VAT: | 6,26160 € |
|---|---|
| Unit Price with VAT: | 7,45130 € |


