Similar

DC630R-103K | |
|---|---|
DigiKey Part Number | DN4759-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-103K |
Description | FIXED IND 10UH 9.5A 10 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 9.5 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-103K Models |
Category | Current - Saturation (Isat) 21.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.830" (21.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-100K-RC | Bourns Inc. | 202 | M8338-ND | 7,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,50620 € | 650,62 € |
| Unit Price without VAT: | 6,50620 € |
|---|---|
| Unit Price with VAT: | 7,74238 € |


