Direct

DC630-474K | |
|---|---|
DigiKey Part Number | DN3430-ND |
Manufacturer | |
Manufacturer Product Number | DC630-474K |
Description | FIXED IND 470UH 1.58A 377 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 1.58 A 377mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630-474K Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 377mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.630" Dia (16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.830" (21.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-474K | Delevan | 0 | DN4782-ND | 6,11830 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,88290 € | 588,29 € |
| Unit Price without VAT: | 5,88290 € |
|---|---|
| Unit Price with VAT: | 7,00065 € |


