DC630-183K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 9,12000 €
Datasheet
18 µH Unshielded Wirewound Inductor 7 A 20mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630-183K

DigiKey Part Number
DN3413-ND
Manufacturer
Manufacturer Product Number
DC630-183K
Description
FIXED IND 18UH 7A 20 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Wirewound Inductor 7 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630-183K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.630" Dia (16.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.830" (21.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC630R-183KDelevan0DN4766-ND9,12000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,55830 €655,83 €
Manufacturers Standard Package
Unit Price without VAT:6,55830 €
Unit Price with VAT:7,80438 €