DC1390R-274K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 27
Unit Price: 12,09000 €
Datasheet
Image for DC1390R-274K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1390R-274K

DigiKey Part Number
DC1390R-274K-ND
Manufacturer
Manufacturer Product Number
DC1390R-274K
Description
FIXED IND 270UH 6.52A 56 MOHM TH
Customer Reference
Detailed Description
270 µH Unshielded Inductor 6.52 A 56mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC1390R-274K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.05A
Shielding
Unshielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.480" Dia (37.60mm)
Height - Seated (Max)
1.064" (27.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes