
DC1390-224K | |
|---|---|
DigiKey Part Number | DC1390-224K-ND |
Manufacturer | |
Manufacturer Product Number | DC1390-224K |
Description | FIXED IND 220UH 6.9A 50 MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 6.9 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1390-224K Models |
Category | Current - Saturation (Isat) 9.09A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.480" Dia (37.60mm) |
Current Rating (Amps) | Height - Seated (Max) 1.064" (27.03mm) |

