Image for DC1390-185K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1390-185K

DigiKey Part Number
DC1390-185K-ND
Manufacturer
Manufacturer Product Number
DC1390-185K
Description
FIXED IND 1.8MH 2.57A 360 MOHM
Customer Reference
Detailed Description
1.8 mH Unshielded Inductor 2.57 A 360mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC1390-185K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.14A
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.480" Dia (37.60mm)
Height - Seated (Max)
1.064" (27.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.