Image for DC1390-155K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1390-155K

DigiKey Part Number
DC1390-155K-ND
Manufacturer
Manufacturer Product Number
DC1390-155K
Description
FIXED IND 1.5MH 2.71A 324 MOHM
Customer Reference
Detailed Description
1.5 mH Unshielded Inductor 2.71 A 324mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC1390-155K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.45A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
324mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
1.480" Dia (37.60mm)
Current Rating (Amps)
Height - Seated (Max)
1.064" (27.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.