
DC1390-105K | |
|---|---|
DigiKey Part Number | DC1390-105K-ND |
Manufacturer | |
Manufacturer Product Number | DC1390-105K |
Description | FIXED IND 1MH 3.32A 216 MOHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 3.32 A 216mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1390-105K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.480" Dia (37.60mm) | |
Height - Seated (Max) | 1.064" (27.03mm) |

