Similar

DC1050R-275K | |
|---|---|
DigiKey Part Number | DC1050R-275K-ND |
Manufacturer | |
Manufacturer Product Number | DC1050R-275K |
Description | FIXED IND 2.7MH 1.3A 1.14 OHM TH |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Inductor 1.3 A 1.14Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1050R-275K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.14Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.180" Dia (29.98mm) |
Current Rating (Amps) | Height - Seated (Max) 0.840" (21.34mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-272K-RC | Bourns Inc. | 212 | 1130-272K-RC-ND | 7,84000 € | Similar |


