Similar
Similar

DC1050R-274K | |
|---|---|
DigiKey Part Number | DC1050R-274K-ND |
Manufacturer | |
Manufacturer Product Number | DC1050R-274K |
Description | FIXED IND 270UH 4.2A 110 MOHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Inductor 4.2 A 110mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1050R-274K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.180" Dia (29.98mm) |
Current Rating (Amps) | Height - Seated (Max) 0.840" (21.34mm) |
Current - Saturation (Isat) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-271K-RC | Bourns Inc. | 0 | 1130-271K-RC-ND | 4,79420 € | Similar |
| IHB3BV271K | Vishay Dale | 0 | IHB3BV271K-ND | 7,63175 € | Similar |



