Similar
Similar

DC1050R-155K | |
|---|---|
DigiKey Part Number | DC1050R-155K-ND |
Manufacturer | |
Manufacturer Product Number | DC1050R-155K |
Description | FIXED IND 1.5MH 1.9A 518 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Inductor 1.9 A 518mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1050R-155K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 518mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.180" Dia (29.98mm) |
Current Rating (Amps) | Height - Seated (Max) 0.840" (21.34mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-152K-RC | Bourns Inc. | 679 | M8371-ND | 8,15000 € | Similar |
| IHB3BV152K | Vishay Dale | 0 | IHB3BV152K-ND | 7,63175 € | Similar |



