
DC1050-394K | |
|---|---|
DigiKey Part Number | DC1050-394K-ND |
Manufacturer | |
Manufacturer Product Number | DC1050-394K |
Description | FIXED IND 390UH 3.4A 169 MOHM TH |
Customer Reference | |
Detailed Description | 390 µH Unshielded Inductor 3.4 A 169mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1050-394K Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 169mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.180" Dia (29.98mm) |
Current Rating (Amps) | Height - Seated (Max) 0.840" (21.34mm) |

