
CMT4545-22M | |
|---|---|
DigiKey Part Number | CMT4545-22M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMT4545-22M |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 208 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 86mOhm DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Parallel 1.9 A |
Manufacturer Delevan | Current Rating - Series 940 mA |
Series | DC Resistance (DCR) - Parallel 86mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 344mOhm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 50 µH | Package / Case Nonstandard |
Inductance - Connected In Series 208 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |

