
CMT4545-02M | |
|---|---|
DigiKey Part Number | CMT4545-02M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMT4545-02M |
Description | INDUCT ARRAY 2 COIL 870NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 3.5 µH Inductance - Connected in Series 870 nH Inductance - Connected in Parallel 5mOhm DC Resistance (DCR) - Parallel 7.8 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Parallel 7.8 A |
Manufacturer Delevan | Current Rating - Series 3.9 A |
Series | DC Resistance (DCR) - Parallel 5mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 20mOhm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 870 nH | Package / Case Nonstandard |
Inductance - Connected In Series 3.5 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |

