Image for CM9900R-564 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9900R-564

DigiKey Part Number
CM9900R-564-ND
Manufacturer
Manufacturer Product Number
CM9900R-564
Description
CMC 560UH 1.4A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 91mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.4A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
91mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.839" L x 0.740" W (21.30mm x 18.80mm)
Number of Lines
2
Height (Max)
0.669" (17.00mm)
Inductance @ Frequency
560 µH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,66400 €766,40 €
Unit Price without VAT:7,66400 €
Unit Price with VAT:9,12016 €