
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 1 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 78mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.839" L x 0.740" W (21.30mm x 18.80mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,85410 € | 685,41 € |
| Unit Price without VAT: | 6,85410 € |
|---|---|
| Unit Price with VAT: | 8,15638 € |

