
Category | Current Rating (Max) 550mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 431mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.839" L x 0.740" W (21.30mm x 18.80mm) |
Number of Lines 2 | Height (Max) 0.669" (17.00mm) |
Inductance @ Frequency 2.2 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,66400 € | 766,40 € |
| Unit Price without VAT: | 7,66400 € |
|---|---|
| Unit Price with VAT: | 9,12016 € |

