
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 56 mH @ 1 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.071" L x 0.858" W (27.20mm x 21.80mm) | |
Height (Max) | 0.861" (21.86mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,64920 € | 716,23 € |
| Unit Price without VAT: | 28,64920 € |
|---|---|
| Unit Price with VAT: | 34,09255 € |

