120 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 220mA DCR 7.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7560-127

DigiKey Part Number
CM7560-127-ND
Manufacturer
Manufacturer Product Number
CM7560-127
Description
CMC 120MH 220MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 220mA DCR 7.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
120 mH @ 1 kHz
Current Rating (Max)
220mA
DC Resistance (DCR) (Max)
7.8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.071" L x 0.858" W (27.20mm x 21.80mm)
Height (Max)
0.861" (21.86mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2528,64920 €716,23 €
Manufacturers Standard Package
Unit Price without VAT:28,64920 €
Unit Price with VAT:34,09255 €