Image for CM6594R-754 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6594R-754

DigiKey Part Number
CM6594R-754-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6594R-754
Description
CMC 750UH 380MA 4LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 µH @ 1 kHz 4 Line Common Mode Choke Surface Mount 380mA DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
4
Inductance @ Frequency
750 µH @ 1 kHz
Current Rating (Max)
380mA
DC Resistance (DCR) (Max)
900mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.395" L x 0.390" W (10.04mm x 9.91mm)
Height (Max)
0.024" (0.60mm)
Package / Case
Vertical, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60044,84157 €26.904,94 €
Manufacturers Standard Package
Unit Price without VAT:44,84157 €
Unit Price with VAT:53,36147 €