Image for CM6594-754 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6594-754

DigiKey Part Number
CM6594-754-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6594-754
Description
CMC 750UH 380MA 4LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 µH @ 1 kHz 4 Line Common Mode Choke Surface Mount 380mA DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
380mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.395" L x 0.390" W (10.04mm x 9.91mm)
Number of Lines
4
Height (Max)
0.024" (0.60mm)
Inductance @ Frequency
750 µH @ 1 kHz
Package / Case
Vertical, 8 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60054,99445 €32.996,67 €
Manufacturers Standard Package
Unit Price without VAT:54,99445 €
Unit Price with VAT:65,44340 €