CM6594-154 | |
|---|---|
DigiKey Part Number | CM6594-154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6594-154 |
Description | CMC 150UH 600MA 4LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 1 kHz 4 Line Common Mode Choke Surface Mount 600mA DCR 190mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 190mOhm |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.395" L x 0.390" W (10.04mm x 9.91mm) |
Number of Lines 4 | Height (Max) 0.024" (0.60mm) |
Inductance @ Frequency 150 µH @ 1 kHz | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 54,55795 € | 32.734,77 € |
| Unit Price without VAT: | 54,55795 € |
|---|---|
| Unit Price with VAT: | 64,92396 € |