
CM6594-104 | |
|---|---|
DigiKey Part Number | CM6594-104-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6594-104 |
Description | CMC 100UH 750MA 4LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 1 kHz 4 Line Common Mode Choke Surface Mount 750mA DCR 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Inductance @ Frequency | 100 µH @ 1 kHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.395" L x 0.390" W (10.04mm x 9.91mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 44,84157 € | 26.904,94 € |
| Unit Price without VAT: | 44,84157 € |
|---|---|
| Unit Price with VAT: | 53,36147 € |

