
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 180 µH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 € | 23,59 € |
| 10 | 19,40100 € | 194,01 € |
| 25 | 17,95360 € | 448,84 € |
| 50 | 16,93180 € | 846,59 € |
| 100 | 15,96990 € | 1.596,99 € |
| 300 | 15,46930 € | 4.640,79 € |
| Unit Price without VAT: | 23,59000 € |
|---|---|
| Unit Price with VAT: | 28,07210 € |

