15 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 350mA DCR 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-156

DigiKey Part Number
DN4748-ND
Manufacturer
Manufacturer Product Number
CM6560R-156
Description
CMC 15MH 350MA 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 350mA DCR 1.1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
1.1Ohm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Number of Lines
2
Height (Max)
0.320" (8.13mm)
Inductance @ Frequency
15 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,97180 €1.897,18 €
Manufacturers Standard Package
Unit Price without VAT:18,97180 €
Unit Price with VAT:22,57644 €