12 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 450mA DCR 730mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-126

DigiKey Part Number
DN4747-ND
Manufacturer
Manufacturer Product Number
CM6560R-126
Description
CMC 12MH 450MA 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 450mA DCR 730mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
12 mH @ 10 kHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
730mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.320" (8.13mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,50470 €1.550,47 €
Manufacturers Standard Package
Unit Price without VAT:15,50470 €
Unit Price with VAT:18,45059 €