100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-104

DigiKey Part Number
197-CM6560R-104TR-ND - Tape & Reel (TR)
197-CM6560R-104CT-ND - Cut Tape (CT)
197-CM6560R-104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6560R-104
Description
CMC 100UH 8.5A 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 10 kHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.320" (8.13mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,38000 €20,38 €
1016,76100 €167,61 €
2516,09440 €402,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35013,14889 €4.602,11 €
Manufacturers Standard Package
Unit Price without VAT:20,38000 €
Unit Price with VAT:24,25220 €