CM6560-754 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 82
Unit Price: 23,30000 €
Datasheet
750 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3A DCR 34mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560-754

DigiKey Part Number
CM6560-754-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6560-754
Description
CMC 750UH 3A 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
750 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3A DCR 34mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
34mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Number of Lines
2
Height (Max)
0.320" (8.13mm)
Inductance @ Frequency
750 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM6560R-754Delevan82DN4756-ND23,30000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
35018,82120 €6.587,42 €
Manufacturers Standard Package
Unit Price without VAT:18,82120 €
Unit Price with VAT:22,39723 €