Category | Current Rating (Max) 1.7A |
Manufacturer Delevan | DC Resistance (DCR) (Max) 68mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.530" L x 0.530" W (13.46mm x 13.46mm) |
Number of Lines 2 | Height (Max) 0.300" (7.62mm) |
Inductance @ Frequency 1.2 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,74400 € | 1.474,40 € |
| Unit Price without VAT: | 14,74400 € |
|---|---|
| Unit Price with VAT: | 17,54536 € |