CM6460-185 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 383
Unit Price: 22,43000 €
Datasheet
1.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.4A DCR 106mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460-185

DigiKey Part Number
CM6460-185-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6460-185
Description
CMC 1.8MH 1.4A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.4A DCR 106mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.4A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
106mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Number of Lines
2
Height (Max)
0.300" (7.62mm)
Inductance @ Frequency
1.8 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM6460R-185Delevan383DN4735-ND22,43000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
35018,04769 €6.316,69 €
Manufacturers Standard Package
Unit Price without VAT:18,04769 €
Unit Price with VAT:21,47675 €