Direct

CM6460-104 | |
|---|---|
DigiKey Part Number | CM6460-104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6460-104 |
Description | CMC 100UH 7A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6460-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,37750 € | 1.537,75 € |
| 200 | 14,83350 € | 2.966,70 € |
| Unit Price without VAT: | 15,37750 € |
|---|---|
| Unit Price with VAT: | 18,29923 € |


