680 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6350R-684

DigiKey Part Number
197-CM6350R-684TR-ND - Tape & Reel (TR)
197-CM6350R-684CT-ND - Cut Tape (CT)
197-CM6350R-684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6350R-684
Description
CMC 680UH 1.2A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 90mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
680 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,93000 €11,93 €
109,81500 €98,15 €
259,08120 €227,03 €
508,89300 €444,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6007,26558 €4.359,35 €
Manufacturers Standard Package
Unit Price without VAT:11,93000 €
Unit Price with VAT:14,19670 €