4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 1.05Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6350R-475

DigiKey Part Number
DN42156-ND
Manufacturer
Manufacturer Product Number
CM6350R-475
Description
CMC 4.7MH 250MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 1.05Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
1.05Ohm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Filter Type
Power Line
Height (Max)
0.210" (5.33mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
4.7 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,77000 €18,77 €
1015,43900 €154,39 €
2514,40760 €360,19 €
Unit Price without VAT:18,77000 €
Unit Price with VAT:22,33630 €