
CM6350R-155 | |
|---|---|
DigiKey Part Number | 197-CM6350R-155TR-ND - Tape & Reel (TR) 197-CM6350R-155CT-ND - Cut Tape (CT) 197-CM6350R-155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350R-155 |
Description | CMC 1.5MH 750MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 750mA DCR 190mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| 10 | 9,93800 € | 99,38 € |
| 25 | 9,19520 € | 229,88 € |
| 50 | 9,00500 € | 450,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,35705 € | 4.414,23 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |

